CCBTLV3257MPWREP

Texas Instruments
595-CCBTLV3257MPWREP
CCBTLV3257MPWREP

Mfr.:

Description:
Multiplexer Switch ICs Enh Prod Lo Vltg 4B 1-Of-2 FET Mux/Demux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBTLV3257
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
4 Channel
4 x 1:2
2.3 V
3.6 V
40 Ohms
6 ns
6.5 ns
- 55 C
+ 125 C
3.6 V
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.25 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Part # Aliases: V62/08615-01XE
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,651

Stock:
5,651 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.11 $5.11
$3.85 $38.50
$3.54 $88.50
$3.20 $320.00
$3.05 $762.50
Full Reel (Order in multiples of 2000)
$2.59 $5,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩