CD14538BE

Texas Instruments
595-CD14538BE
CD14538BE

Mfr.:

Description:
Monostable Multi-vibrator Dual Precision Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
CD4000
2 Element
600 ns, 300 ns, 220 ns
PDIP-16
100 uA
3 V
18 V
4.2 mA
- 4.2 mA
500 mW
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD14538B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,336

Stock:
4,336
Can Dispatch Immediately
On Order:
14,000
Expected 2027/03/29
12,000
Expected 2027/05/13
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.42 $14.20
$1.29 $32.25
$1.15 $115.00
$1.09 $272.50
$1.08 $540.00