CD4002BPWR

Texas Instruments
595-CD4002BPWR
CD4002BPWR

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-C D4002BPW A 595-CD40 A 595-CD4002BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
4000
8 Input
TSSOP-14
2 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 5 mm
Logic Type: 4-Input NOR
Operating Supply Current: 15 uA
Output Type: CMOS
Peak Solder Temperature: + 265 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4002B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.418 $4.18
$0.374 $9.35
$0.326 $32.60
$0.304 $76.00
$0.277 $138.50
Full Reel (Order in multiples of 2000)
$0.265 $530.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.15
Min:
1

Similar Product

Texas Instruments CD4002BPW
Texas Instruments
Logic Gates CMOS Quad 4-Input NOR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.