CD4009UBE

Texas Instruments
595-CD4009UBE
CD4009UBE

Mfr.:

Description:
Inverters Hex Inverter Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
PDIP-16
18 V
3 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 1.6 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 4 mA
Output Level: CMOS
Output Type: CMOS
Pin Count: 16
Product Type: Inverters
Propagation Delay Time: 140 ns
Quiescent Current: 40 nA
Series: CD4009UB
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,945
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.704 $7.04
$0.642 $16.05
$0.576 $57.60
$0.545 $136.25
$0.504 $252.00
$0.497 $1,242.50
$0.493 $2,465.00