CD40107BPWR

Texas Instruments
595-CD40107BPWR
CD40107BPWR

Mfr.:

Description:
Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
TSSOP-8
2 Output
0 A
- 85 mA
30 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 3 mm
Logic Type: CMOS
Operating Supply Current: 60 uA
Output Type: CMOS
Pd - Power Dissipation: 500 mW (1/2 W)
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD40107B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,506

Stock:
2,506 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.561 $0.56
$0.398 $3.98
$0.356 $8.90
$0.311 $31.10
$0.29 $72.50
$0.276 $138.00
$0.267 $267.00
Full Reel (Order in multiples of 2000)
$0.255 $510.00
$0.247 $988.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.04
Min:
1

Similar Product

Texas Instruments CD40107BPW
Texas Instruments
Logic Gates CMOS Dual 2-Input NAND Buffer/Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.