CD4010BPW

Texas Instruments
595-CD4010BPW
CD4010BPW

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
TSSOP-16
- 1.65 mA
30 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5 V, 100 ns at 10 V, 70 ns at 15 V
Series: CD4010B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.27 $12.70
$1.04 $26.00
$0.983 $88.47
$0.959 $258.93
$0.925 $499.50
$0.894 $965.52
$0.858 $2,162.16
$0.85 $4,284.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.83
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1

Similar Product

Texas Instruments CD4010BPWR
Texas Instruments
Buffers & Line Drivers Hex Buffer/Cnvrtr A 595-CD4010BPW A 595- A 595-CD4010BPW