CD4012BM96

Texas Instruments
595-CD4012BM96
CD4012BM96

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-C D4012BM A 595-CD401 A 595-CD4012BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
SOIC-14
2 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 4-Input NAND
Operating Supply Current: 15 uA
Output Type: CMOS
Peak Solder Temperature: + 265 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4012B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,505

Stock:
2,505 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.68 $0.68
$0.481 $4.81
$0.433 $10.83
$0.378 $37.80
$0.352 $88.00
$0.337 $168.50
$0.331 $331.00
Full Reel (Order in multiples of 2500)
$0.309 $772.50
$0.301 $1,505.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩