CD40147BEE4

Texas Instruments
595-CD40147BEE4
CD40147BEE4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 10 to 4-Line BCD Pri ority Encoder ALT 5 ALT 595-CD40147BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4000
10 Input
4 Output
PDIP-16
400 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 1.5 mA
Length: 19.3 mm
Logic Type: BCD Priority Encoder
Low Level Output Current: 1.5 mA
Number of Circuits: 2 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD40147B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,306

Stock:
1,306 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.90 $19.00
$1.67 $41.75
$1.52 $152.00
$1.44 $360.00
$1.20 $600.00

Similar Product

Texas Instruments CD40147BE
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 10-Line to 4-Line BC D Priority Encoder