CD40174BE

Texas Instruments
595-CD40174BE
CD40174BE

Mfr.:

Description:
Flip-Flops Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
7 Circuit
CMOS
PDIP-16
CMOS
Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 6 Channel
Number of Input Lines: 6
Number of Output Lines: 6
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Master Reset
Series: CD40174B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.961 $9.61
$0.868 $21.70
$0.769 $76.90
$0.721 $180.25
$0.693 $346.50
$0.669 $669.00
$0.626 $1,565.00
$0.612 $3,060.00