CD4017BE

Texas Instruments
595-CD4017BE
CD4017BE

Mfr.:

Description:
Counter ICs 10 Decade/Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Decade
CD4000
10 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4017B
Tube
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7,797

Stock:
7,797 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.01 $10.10
$0.914 $22.85
$0.811 $81.10
$0.761 $190.25
$0.732 $366.00
$0.707 $707.00
$0.682 $1,705.00
$0.665 $3,325.00