CD4021BM

Texas Instruments
595-CD4021BM
CD4021BM

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-Narrow-16
4000
CMOS
9
320 ns, 160 ns, 120 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 3
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4021B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 747

Stock:
747 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.811 $8.11
$0.701 $17.53
$0.676 $81.12
$0.633 $177.24
$0.605 $314.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.79
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.19
Min:
1

Similar Product

Texas Instruments CD4021BM96
Texas Instruments
Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4021BM