CD4022BPWR

Texas Instruments
595-CD4022BPWR
CD4022BPWR

Mfr.:

Description:
Counter ICs Octal/Divider A 595- CD4022BPW A 595-CD4 A 595-CD4022BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
CD4000
10 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4022B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,752

Stock:
1,752 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.06 $1.06
$0.763 $7.63
$0.688 $17.20
$0.607 $60.70
$0.569 $142.25
$0.548 $274.00
$0.547 $547.00
Full Reel (Order in multiples of 2000)
$0.511 $1,022.00
$0.49 $1,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.03
Min:
1

Similar Product

Texas Instruments CD4022BPW
Texas Instruments
Counter ICs CMOS Octal Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.