CD40257BE

Texas Instruments
595-CD40257BE
CD40257BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4000
2 Input
1 Output
PDIP-16
140 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 1.5 mA
Length: 19.3 mm
Logic Type: Selectors/Multiplexers
Low Level Output Current: 1.5 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 1.11 W
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD40257B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.79 $17.90
$1.59 $39.75
$1.43 $143.00
$1.35 $337.50
$1.31 $655.00
$1.27 $1,270.00
$1.24 $3,100.00
$1.21 $6,050.00