CD4028BPWR

Texas Instruments
595-CD4028BPWR
CD4028BPWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-Dec or Bin- Octal Dec/Drivers A A 595-CD4028BPW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4000
4 Input
10 Output
TSSOP-16
160 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 1.5 mA
Length: 5 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 1.5 mA
Number of Circuits: 1 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4028B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,106

Stock:
3,106 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.88 $0.88
$0.629 $6.29
$0.568 $14.20
$0.499 $49.90
$0.466 $116.50
$0.447 $223.50
$0.444 $444.00
Full Reel (Order in multiples of 2000)
$0.424 $848.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments CD4028BPW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-Dec or Bin- Octal Dec/Drivers
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.