CD4030BE

Texas Instruments
595-CD4030BE
CD4030BE

Mfr.:

Description:
Logic Gates Quad Exclusive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
4000
8 Input
PDIP-14
4 Output
6.8 mA
- 6.8 mA
65 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: XOR
Operating Supply Current: 15 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4030B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,135

Stock:
1,135
Can Dispatch Immediately
On Order:
4,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.619 $6.19
$0.558 $13.95
$0.491 $49.10
$0.458 $114.50
$0.44 $220.00
$0.431 $431.00
$0.406 $1,015.00