CD4043BDRG4

Texas Instruments
595-CD4043BDRG4
CD4043BDRG4

Mfr.:

Description:
Latches CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
4 Line
SOIC-Narrow-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Latches
Reset Type: No Reset
Series: CD4043B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Type: S-R Type
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD4043B CMOS Quad 3-State NOR R/S Latches

Texas Instruments CD4043B CMOS Quad 3-State NOR R/S Latches are high-performance quad RS latches designed to deliver dependable data storage and control in digital electronics. Each of its four latches operates independently, making it ideal for applications requiring multiple data retention points. With 3-state outputs and compatibility across various voltages, the CD4043B offers flexibility and efficiency for both commercial and industrial designs. The CD4043B latches provide separate SET and RESET inputs for each latch, NOR and NAND configurations, and 5V, 10V, and 15V parametric ratings. These latches meet all requirements of JEDEC tentative standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices". Typical applications include memory storage elements, control systems, signal synchronization, and digital logic circuits.

In Stock: 1,675

Stock:
1,675 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.79 $0.79
$0.55 $5.50
$0.493 $12.33
$0.431 $43.10
$0.401 $100.25
$0.383 $191.50
$0.368 $368.00
Full Reel (Order in multiples of 2500)
$0.311 $777.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.77
Min:
1

Similar Product

Texas Instruments CD4043BDR
Texas Instruments
Latches CMOS Quad NOR R/S A 595-CD4043BD A 595-C A 595-CD4043BD