CD4043BE

Texas Instruments
595-CD4043BE
CD4043BE

Mfr.:

Description:
Latches Tri-St. Quad NOR R/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
S-R Latch
4000
4 Circuit
3 Line
PDIP-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD4043B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Type: S-R Type
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD4043B CMOS Quad 3-State NOR R/S Latches

Texas Instruments CD4043B CMOS Quad 3-State NOR R/S Latches are high-performance quad RS latches designed to deliver dependable data storage and control in digital electronics. Each of its four latches operates independently, making it ideal for applications requiring multiple data retention points. With 3-state outputs and compatibility across various voltages, the CD4043B offers flexibility and efficiency for both commercial and industrial designs. The CD4043B latches provide separate SET and RESET inputs for each latch, NOR and NAND configurations, and 5V, 10V, and 15V parametric ratings. These latches meet all requirements of JEDEC tentative standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices". Typical applications include memory storage elements, control systems, signal synchronization, and digital logic circuits.

In Stock: 5,286

Stock:
5,286 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.747 $7.47
$0.676 $16.90
$0.598 $59.80
$0.575 $143.75
$0.555 $277.50
$0.533 $533.00
$0.514 $1,285.00
$0.498 $2,490.00