CD4044BDT

595-CD4044BDT
CD4044BDT

Mfr.:

Description:
Latches CMOS Quad NAND R/S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
4000
1 Circuit
4 Line
SOIC-Narrow-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD4044B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Type: S-R Type
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.76
Min:
1

Similar Product

Texas Instruments CD4044BDR
Texas Instruments
Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD