CD4048BPW

Texas Instruments
595-CD4048BPW
CD4048BPW

Mfr.:

Description:
Logic Gates CMOS Multifunction E xp 8-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND
1 Gate
4000
8 Input
TSSOP-16
1 Output
6.8 mA
- 6.8 mA
120 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 5 mm
Logic Type: CMOS
Operating Supply Current: 15 uA
Output Type: CMOS
Pd - Power Dissipation: 500 mW (1/2 W)
Peak Solder Temperature: + 265 C
Pin Count: 16
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4048B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.944 $9.44
$0.764 $19.10
$0.726 $65.34
$0.707 $190.89
$0.679 $366.66
$0.652 $704.16
$0.634 $1,597.68
$0.619 $3,119.76