CD4050BDR

Texas Instruments
595-CD4050BDR
CD4050BDR

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 5.2 mA
25 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: CMOS
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 140 ns at 5 V, 80 ns at 10 V, 60 ns at 15 V
Series: CD4050B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14,528
Expected 2027/01/01
10,000
Expected 2027/03/29
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.64 $0.64
$0.451 $4.51
$0.404 $10.10
$0.351 $35.10
$0.326 $81.50
$0.311 $155.50
$0.304 $304.00
Full Reel (Order in multiples of 2500)
$0.276 $690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩