CD4051BPW

Texas Instruments
595-CD4051BPW
CD4051BPW

Mfr.:

Description:
Multiplexer Switch ICs Single 8 Ch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4051B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
5 V
18 V
2.5 V
10 V
240 Ohms
720 ns
450 ns
- 55 C
+ 125 C
5 V to 18 V
Tube
Bandwidth: 20 Mhz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,795

Stock:
4,795 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.925 $9.25
$0.836 $20.90
$0.739 $66.51
$0.691 $186.57
$0.663 $358.02
$0.634 $684.72
$0.616 $1,552.32
$0.601 $3,029.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.63
Min:
1

Similar Product

Texas Instruments TMUX4051PWR
Texas Instruments
Multiplexer Switch ICs +/-12-V 8:1 one-ch a nnel multiplexer wi