CD4056BM

Texas Instruments
595-CD4056BM
CD4056BM

Mfr.:

Description:
LCD Drivers CMOS BCD-to-7-Seg LCD Dec/Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
1 Digit
7 Segment
8 MHz
SOIC-Narrow-16
18 V
3 V
300 uA
500 mW (1/2 W)
CD4056B
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Product: CMOS LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,849

Stock:
1,849 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.632 $6.32
$0.566 $14.15
$0.493 $59.16
$0.459 $128.52
$0.438 $227.76
$0.421 $421.00
$0.404 $1,018.08
$0.393 $1,965.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.02
Min:
1

Similar Product

Texas Instruments CD4056BM96
Texas Instruments
LCD Drivers CMOS BCD-to-7-Seg LC D Dec/Driver A 595- A 595-CD4056BM