CD4066BM

595-CD4066BM
CD4066BM

Mfr.:

Description:
Analogue Switch ICs Quad

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
240 Ohms
3 V
18 V
7.5 V
7.5 V
30 ns
30 ns
- 55 C
+ 125 C
CD4066B
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1

Similar Product

Texas Instruments CD4066BM96
Texas Instruments
Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM A 595 A 595-CD4066BM