CD4066BPW

Texas Instruments
595-CD4066BPW
CD4066BPW

Mfr.:

Description:
Analogue Switch ICs CMOS Quad Bilateral

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
4 x SPST
240 Ohms
3 V
18 V
7.5 V
7.5 V
30 ns
30 ns
- 55 C
+ 125 C
CD4066B
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 401

Stock:
401 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.705 $7.05
$0.635 $15.88
$0.557 $50.13
$0.521 $140.67
$0.499 $269.46
$0.483 $521.64
$0.462 $1,164.24
$0.45 $2,268.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1

Similar Product

Texas Instruments CD4066BPWR
Texas Instruments
Analogue Switch ICs Quad A 595-CD4066BPW A 595-CD4066BPW A 5 A 595-CD4066BPW