CD4067BE

595-CD4067BE
CD4067BE

Mfr.:

Description:
Multiplexer Switch ICs Single 16-Ch Analog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CD4067B
Multiplexers/Demultiplexers
Through Hole
PDIP-24
16 Channel
1 x 16:1
5 V
18 V
240 Ohms
650 ns
440 ns
- 55 C
+ 125 C
5 V to 18 V
Tube
Bandwidth: 14 Mhz
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 15
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply
Unit Weight: 3.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments CD4067BM96
Texas Instruments
Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BM