CD4069UBPW

Texas Instruments
595-CD4069UBPW
CD4069UBPW

Mfr.:

Description:
Inverters CMOS HEX INVERTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
TSSOP-14
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: CMOS
Low Level Output Current: 1 mA
Pin Count: 14
Product Type: Inverters
Propagation Delay Time: 110 ns
Quiescent Current: 20 nA
Series: CD4069UB
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,731

Stock:
1,731 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.832 $8.32
$0.669 $16.73
$0.635 $57.15
$0.618 $166.86
$0.594 $320.76
$0.593 $640.44
$0.575 $1,449.00
$0.561 $2,827.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.65
Min:
1

Similar Product

Texas Instruments CD4069UBPWR
Texas Instruments
Inverters Hex A 595-CD4069UBPW A 595-CD4069UBPW A A 595-CD4069UBPW