CD4086BE

Texas Instruments
595-CD4086BE
CD4086BE

Mfr.:

Description:
Logic Gates AND/OR Invert Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
PDIP-14
1 Output
6.8 mA
- 6.8 mA
90 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 2-Input AND-OR-INVERT
Operating Supply Current: 60 uA
Output Type: CMOS
Peak Solder Temperature: + 265 C
Pin Count: 14
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4086B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.64 $6.40
$0.576 $14.40
$0.506 $50.60
$0.473 $118.25
$0.454 $227.00
$0.436 $436.00
$0.419 $1,047.50
$0.408 $2,040.00