CD4099BMTG4

595-CD4099BMTG4
CD4099BMTG4

Mfr.:

Description:
Latches CMOS 8B Addressable Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
4000
1 Circuit
8 Line
SOIC-Narrow-16
Non-Inverting
400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Reset Type: Master Reset
Series: CD4099B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Type: D-Type
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: