CD4502BE

Texas Instruments
595-CD4502BE
CD4502BE

Mfr.:

Description:
Buffers & Line Drivers CMOS Strobed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4500
6 Input
6 Output
Inverting
PDIP-16
- 4.2 mA
25.2 mA
40 nA
3 V
18 V
30 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Pd - Power Dissipation: 100 mW
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 380 ns at 5 V, 180 ns at 10 V, 130 ns at 15 V
Series: CD4502B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,290

Stock:
1,290 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$1.15 $11.50
$1.04 $26.00
$0.922 $92.20
$0.868 $217.00
$0.834 $417.00
$0.806 $806.00
$0.761 $1,902.50
$0.744 $3,720.00