CD4512BPW

Texas Instruments
595-CD4512BPW
CD4512BPW

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8Ch Data Sel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4500
8 Input
1 Output
TSSOP-16
140 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 1.5 mA
Length: 5 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 1.5 mA
Number of Circuits: 8 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4512B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,526

Stock:
1,526 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.877 $8.77
$0.708 $17.70
$0.672 $60.48
$0.654 $176.58
$0.628 $339.12
$0.607 $655.56
$0.605 $1,524.60
$0.59 $2,973.60