CD4514BM96

Texas Instruments
595-CD4514BM96
CD4514BM96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4-Bit Latch/ 4- to-16 Line Decoder A 595-CD4514BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
16 Output
SOIC-24
4 bit
370 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
High Level Output Current: - 1.5 mA
Length: 15.4 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 1.5 mA
Number of Circuits: 1 Circuit
Pin Count: 24
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4514B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,873

Stock:
1,873
Can Dispatch Immediately
On Order:
2,000
Expected 2027/05/05
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.40 $1.40
$1.01 $10.10
$0.915 $22.88
$0.811 $81.10
$0.762 $190.50
$0.744 $372.00
$0.734 $734.00
Full Reel (Order in multiples of 2000)
$0.686 $1,372.00
$0.664 $2,656.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments CD4514BM
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit Latch/Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.