CD4521BM

Texas Instruments
595-CD4521BM
CD4521BM

Mfr.:

Description:
Multipliers/Dividers CMOS 24-Stage Frequency Divider

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
4500
SOIC-Narrow-16
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Input Frequency: 2 MHz to 6.5 MHz
Input Voltage: - 500 mV to 500 mV
Logic Type: Rate Multipliers, Frequency Dividers & Timers
Operating Supply Current: 40 nA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multipliers / Dividers
Propagation Delay Time: 800 ns
Series: CD4521B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 544

Stock:
544 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.811 $8.11
$0.701 $17.53
$0.638 $76.56
$0.602 $168.56
$0.593 $593.00
$0.578 $1,456.56
$0.571 $2,855.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1