CD4532BNSR

Texas Instruments
595-CD4532BNSR
CD4532BNSR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8B Priority Enc oder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4500
10 Input
4 Output
SOIC-16
8 bit
110 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
High Level Output Current: - 1.5 mA
Length: 10.3 mm
Logic Type: Priority Encoder
Low Level Output Current: 1.5 mA
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4532B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.711 $0.71
$0.506 $5.06
$0.454 $11.35
$0.398 $39.80
$0.384 $96.00
$0.371 $185.50
Full Reel (Order in multiples of 2000)
$0.326 $652.00
$0.322 $1,288.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩