CD4536BPWR

Texas Instruments
595-CD4536BPWR
CD4536BPWR

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BPW A 595-CD4536BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
8 us
CMOS
TSSOP-16
3 V
18 V
- 55 C
+ 125 C
CD4536B
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Timers & Support Products
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,205

Stock:
3,205 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.97 $0.97
$0.692 $6.92
$0.623 $15.58
$0.548 $54.80
$0.512 $128.00
$0.49 $245.00
$0.476 $476.00
Full Reel (Order in multiples of 2000)
$0.459 $918.00
$0.447 $1,788.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.48
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.97
Min:
1

Similar Product

Texas Instruments CD4536BPW
Texas Instruments
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BPW A 595-CD4536BPWR