CD4543BM

Texas Instruments
595-CD4543BM
CD4543BM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg Latch/Decoder/Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
7 Output
SOIC-Narrow-16
400 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 1.5 mA
Length: 9.9 mm
Low Level Output Current: 1.5 mA
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4543B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.897 $8.97
$0.811 $20.28
$0.712 $85.44
$0.666 $186.48
$0.637 $331.24
$0.618 $618.00
$0.59 $1,486.80
$0.576 $2,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments CD4543BM96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-7-Seg La tch/Decoder/Driver A 595-CD4543BM