CD4572UBEE4

Texas Instruments
595-CD4572UBEE4
CD4572UBEE4

Mfr.:

Description:
Logic Gates CMOS Hex Gate ALT 59 5-CD4572UBE ALT 595 ALT 595-CD4572UBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND, NOR, Inverter
6 Gate
4500
8 Input
PDIP-16
1 Output
6.8 mA
- 6.8 mA
40 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 2-Input NOR/NAND
Operating Supply Current: 15 uA
Output Type: CMOS
Pin Count: 16
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4572UB
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
$1.57 $392.50
$1.54 $770.00
$1.45 $1,450.00
$1.41 $3,525.00
$1.38 $6,900.00

Similar Product

Texas Instruments CD4572UBE
Texas Instruments
Logic Gates CMOS Hex Gate