CD4572UBM

Texas Instruments
595-CD4572UBM
CD4572UBM

Mfr.:

Description:
Logic Gates CMOS Hex Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND, NOR, Inverter
6 Gate
4500
8 Input
SOIC-Narrow-16
1 Output
6.8 mA
- 6.8 mA
40 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 9.9 mm
Logic Type: 2-Input NOR/NAND
Operating Supply Current: 15 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 16
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4572UB
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.55 $15.50
$1.35 $33.75
$1.24 $148.80
$1.17 $327.60
$1.14 $592.80
$1.10 $1,100.00
$1.06 $2,671.20
$1.04 $5,200.00