CD4724BE

Texas Instruments
595-CD4724BE
CD4724BE

Mfr.:

Description:
Latches 8-Bit Addressable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Latch
47
2 Circuit
8 Line
PDIP-16
Non-Inverting
400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Reset Type: Master Reset
Series: CD4724B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Type: D-Type
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.57 $15.70
$1.40 $35.00
$1.26 $126.00
$1.19 $297.50
$1.16 $580.00