CD74AC08M

595-CD74AC08M
CD74AC08M

Mfr.:

Description:
Logic Gates Quad 2-Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
8.7 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 2-Input AND
Operating Supply Current: 40 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC08
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.68
Min:
1

Similar Product

Texas Instruments CD74AC08M96
Texas Instruments
Logic Gates Quad 2-Input A 595-C D74AC08M A 595-CD74 A 595-CD74AC08M