CD74AC164M96

Texas Instruments
595-CD74AC164M96
CD74AC164M96

Mfr.:

Description:
Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register A 59 A 595-CD74AC164M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
74AC
CMOS
2
157 ns, 17.5 ns, 12.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 8
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74AC164
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers

Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers have two serial inputs (A and B) connected through an AND gate and an asynchronous clear (CLR). The device requires a high signal on both A and B to set the input data line high; a low signal on either will set the input data line low. Data at A and B can be changed while CLK is high or low, provided the minimum set-up time requirements are met.

In Stock: 1,119

Stock:
1,119
Can Dispatch Immediately
On Order:
2,500
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.69 $0.69
$0.49 $4.90
$0.44 $11.00
$0.385 $38.50
$0.358 $89.50
$0.343 $171.50
$0.341 $341.00
Full Reel (Order in multiples of 2500)
$0.315 $787.50
$0.307 $1,535.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩