CD74AC174M96

Texas Instruments
595-CD74AC174M96
CD74AC174M96

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop with Reset A 595-CD A 595-CD74AC174M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
7 Circuit
CMOS
SOIC-Narrow-16
CMOS
Non-Inverting
169 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 6 Channel
Number of Input Lines: 6
Number of Output Lines: 6
Product Type: Flip Flops
Quiescent Current: 8 uA
Reset Type: Master Reset
Series: CD74AC174
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC174 Hex D-Type Flip-Flops

Texas Instruments CD74AC174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 1.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74AC174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.

In Stock: 1,200

Stock:
1,200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.761 $0.76
$0.54 $5.40
$0.486 $12.15
$0.426 $42.60
$0.397 $99.25
$0.38 $190.00
$0.376 $376.00
Full Reel (Order in multiples of 2500)
$0.35 $875.00
$0.34 $1,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩