CD74AC20E

Texas Instruments
595-CD74AC20E
CD74AC20E

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-C D74ACT20E A 595-CD7 A 595-CD74ACT20E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
AC
8 Input
PDIP-14
2 Output
24 mA
- 24 mA
12.2 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 4-Input NAND
Operating Supply Current: 40 uA
Output Type: CMOS
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC20
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.827 $8.27
$0.747 $18.68
$0.661 $66.10
$0.618 $154.50
$0.593 $296.50
$0.573 $573.00
$0.551 $1,377.50
$0.538 $2,690.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.48
Min:
1

Similar Product

Texas Instruments CD74ACT20E
Texas Instruments
Logic Gates Dual 4-Input A 595-C D74AC20E A 595-CD74 A 595-CD74AC20E