CD74AC20M96

Texas Instruments
595-CD74AC20M96
CD74AC20M96

Mfr.:

Description:
Logic Gates Dual 4-Input NAND Ga te A 595-CD74AC20M A 595-CD74AC20M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
AC
8 Input
SOIC-14
2 Output
24 mA
- 24 mA
12.2 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 4-Input NAND
Operating Supply Current: 40 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC20
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 569

Stock:
569 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.911 $0.91
$0.654 $6.54
$0.59 $14.75
$0.518 $51.80
$0.484 $121.00
$0.464 $232.00
$0.463 $463.00
Full Reel (Order in multiples of 2500)
$0.428 $1,070.00
$0.418 $2,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.20
Min:
1

Similar Product

Texas Instruments CD74AC20M
Texas Instruments
Logic Gates Dual 4-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.