CD74AC245M

Texas Instruments
595-CD74AC245M
CD74AC245M

Mfr.:

Description:
Bus Transceivers Octal Non-Inv Bus Trncvr W/3-St Otpt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
8 Circuit
106 ns
SOIC-20
CMOS
CMOS
24 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74AC245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.24 $12.40
$1.12 $28.00
$1.06 $106.00
$1.03 $257.50
$1.01 $505.00
$0.98 $2,450.00
$0.97 $4,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.06
Min:
1