CD74AC283EE4

595-CD74AC283EE4
CD74AC283EE4

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Binary Full Adder w/Fast Carry

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AC
17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns
75 mA
- 75 mA
PDIP-16
1.5 V
5.5 V
- 55 C
+ 125 C
CMOS
Through Hole
Tube
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Height: 4.57 mm
Length: 19.3 mm
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 1.5 V to 5.5 V
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74AC283
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments CD74AC283E
Texas Instruments
Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry