CD74AC32M96

Texas Instruments
595-CD74AC32M96
CD74AC32M96

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-C D74AC32M A 595-CD74 A 595-CD74AC32M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
9.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 2-Input OR
Operating Supply Current: 40 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 223

Stock:
223
Can Dispatch Immediately
On Order:
7,500
Expected 2026/11/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.611 $0.61
$0.43 $4.30
$0.386 $9.65
$0.337 $33.70
$0.313 $78.25
$0.299 $149.50
$0.293 $293.00
Full Reel (Order in multiples of 2500)
$0.276 $690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩