CD74AC574E

Texas Instruments
595-CD74AC574E
CD74AC574E

Mfr.:

Description:
Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
8 Circuit
3-State
PDIP-20
CMOS
Non-Inverting
135 ns
- 24 mA
24 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3
Peak Solder Temperature: + 300 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74AC574
Factory Pack Quantity: 20
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 605 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$1.97 $19.70
$1.84 $36.80
$1.72 $172.00
$1.62 $421.20
$1.57 $785.00
$1.52 $1,520.00
$1.47 $3,675.00
$1.44 $7,200.00