CD74ACT02PWR

Texas Instruments
595-CD74ACT02PWR
CD74ACT02PWR

Mfr.:

Description:
Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NOR gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
74ACT
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: CMOS
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: CD74ACT02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.381 $1,143.00