CD74ACT112M

Texas Instruments
595-CD74ACT112M
CD74ACT112M

Mfr.:

Description:
Flip-Flops Dual Neg-Edge Trig J-K F-F w/Set-Res

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Edge Triggered Flip-Flop
ACT
2 Circuit
Differential
SOIC-Narrow-16
Single-Ended
Inverting/Non-Inverting
10.3 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Set, Reset
Series: CD74ACT112
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 416

Stock:
416 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.821 $8.21
$0.74 $18.50
$0.649 $77.88
$0.607 $169.96
$0.582 $302.64
$0.563 $563.00
$0.538 $1,355.76
$0.525 $2,625.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.34
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.15
Min:
1