CD74ACT164BQAR

Texas Instruments
595-CD74ACT164BQAR
CD74ACT164BQAR

Mfr.:

Description:
Counter Shift Registers 8-Bit Serial-In/Para llel-Out Shift Regi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
WQFN-14
4 Input
Push Pull
157 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Number of Output Lines: 8 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: CD74ACT164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers

Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers have two serial inputs (A and B) connected through an AND gate and an asynchronous clear (CLR). The device requires a high signal on both A and B to set the input data line high; a low signal on either will set the input data line low. Data at A and B can be changed while CLK is high or low, provided the minimum set-up time requirements are met.

In Stock: 2,939

Stock:
2,939 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.64 $6.40
$0.576 $14.40
$0.507 $50.70
$0.473 $118.25
$0.454 $227.00
$0.452 $452.00
Full Reel (Order in multiples of 3000)
$0.416 $1,248.00
$0.406 $2,436.00